• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1819082 PCB terminal 6 mm² Number of pins 2 Green 50 pc(s)

Image similar
Product type
PCB terminal
CS
7.5 mm
Pins per row
2
Number of pins
2
Connection
Push-in spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SPTA 5/ 2-7,5-ZB

Product type

PCB terminal

Features

+ push-in spring bracket

CS

7.5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

SPTA

Connection

Push-in spring-loaded terminal

Nominal current

41 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

41 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1819082

Content

50 pc(s)

Height

38.6 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3575987 Phoenix Contact 1819082 PCB terminal 6 mm² Number of pins 2 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3575987 Phoenix Contact 1819082 PCB terminal 6 mm² Number of pins 2 Green 50 pc(s)