• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1822668 PCB terminal 0.75 mm² Number of pins 4 Black 190 pc(s)

Image similar
Product type
PCB terminal
CS
5.08 mm
Pins per row
4
Number of pins
4
Type
SPT-THR 1,5/ 4-V-5,08 P26
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SPT-THR 1,5/ 4-V-5,08 P26

Product type

PCB terminal

CS

5.08 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

SPT

Nominal current

17.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Black

Manufacturer part #

1822668

Content

190 pc(s)

Height

16.3 mm

Length

2.6 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3576190 Phoenix Contact 1822668 PCB terminal 0.75 mm² Number of pins 4 Black 190 pc(s)

User & Safety Instructions

User & Safety Instructions 3576190 Phoenix Contact 1822668 PCB terminal 0.75 mm² Number of pins 4 Black 190 pc(s)