Image similar
Tape
SPT-THR 1,5/ 2-V-5,08 P20 R24
Spring-loaded terminal
+ push-in spring bracket
5.08 mm
2
2
SPT
8 mm
Soldering
13.50 A
0.20 mm²
13.5 A
0.20 mm²
1.50 mm²
1.50 mm²
Tin
LCP
1823528
200 pc(s)
320 V
9.08 mm
15.60 mm
7.70 mm
yes
User & Safety Instructions 1829126 Phoenix Contact 1823528 Spring-loaded terminal 1.50 mm² Number of pins 2 200 pc(s) Tape