• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1836202 PCB pin header Total number of pins 4 No. of rows 1 50 pc(s)

Image similar
Product type
PCB pin header
Total no. of pins
4
CS
5.08 mm
Content
50 pc(s)
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 4
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Product type

PCB pin header

Total no. of pins

4

Total number of pins

4

No. of rows

1

CS

5.08 mm

Connection

COMBICON

Case material

PA

Manufacturer part #

1836202

Content

50 pc(s)

Contact material

Tin

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MC 1,5/ 4-G-5,08

Connector contact surface

Tin

Number of pins

4

Case colour

Green

Documents & Downloads

Datasheet

Datasheet 3576525 Phoenix Contact 1836202 PCB pin header Total number of pins 4 No. of rows 1 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3576525 Phoenix Contact 1836202 PCB pin header Total number of pins 4 No. of rows 1 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?