• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1844281 PCB pin header Total number of pins 9 No. of rows 1 100 pc(s)

Image similar
Product type
PCB pin header
Total no. of pins
9
CS
3.5 mm
Content
100 pc(s)
Total number of pins
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 9
  • No. of rows 1
  • Content 100 pc(s)

Technical specifications

Product type

PCB pin header

Total no. of pins

9

Total number of pins

9

No. of rows

1

CS

3.5 mm

Connection

Soldering

Case material

PA

Manufacturer part #

1844281

Content

100 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MC 1,5/ 9-G-3,5

Connector contact surface

Tin

Number of pins

9

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3576541 Phoenix Contact 1844281 PCB pin header Total number of pins 9 No. of rows 1 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3576541 Phoenix Contact 1844281 PCB pin header Total number of pins 9 No. of rows 1 100 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?