Image similar
Piece
SPT 35/ 4-V-15,00
Spring-loaded terminal
+ push-in spring bracket
15 mm
4
4
SPT
25 mm
Soldering
125 A
1.50 mm²
125 A
1.50 mm²
35 mm²
16 mm²
Perpendicular (to the PCB)
PA
1845360
20 pc(s)
1000 V
62.75 mm
44.20 mm
35.20 mm
yes
User & Safety Instructions 1829326 Phoenix Contact 1845360 Spring-loaded terminal 35 mm² Number of pins 4 20 pc(s) Piece