• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1856207 Screw terminal Number of pins 5 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
17.50 mm
Pins per row
5
Number of pins
5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

MKDSP 50/ 5-17,5-F

Product type

Screw terminal

Features

+ flange

CS

17.50 mm

No. of rows

1

Pins per row

5

Number of pins

5

Series

MKDSP

Stripping length (max.)

20 mm

Connection

Print

Soldering

Contact material

Copper alloy

Enclosure material

PA

Manufacturer part #

1856207

Content

10 pc(s)

Width

115.20 mm

Height

59 mm

Length

32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833522 Phoenix Contact 1856207 Screw terminal Number of pins 5 10 pc(s) Piece

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Allows the connection of two conductors. Quickly and easily testing through integrated testing option. Mounting flanges reduce the mechanical stress on the joints. Integrated exam on protection prevents an incorrect plugging of the conductor below the pull-out sleeve.

This text is machine translated.