• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1862411 Print terminal 1.5 mm² Number of pins 2 Green 165 pc(s) Piece

1/4
Image similar
Packaging type
Piece
Product type
Print terminal
CS
5 mm
Pins per row
2
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 165 pc(s)

Technical specifications

  • Mounting type: Wave soldering
  • Number of ports: 2
  • Surface finish: Tin-plated melt dip
  • Metal surface solder area (cover layer): Tin (2 - 4 µm Sn)
  • Insulating material: PA
  • Insulating material group: I
  • Overall height (height without solder pin): 10.2 mm
  • Pin length 2.6 mm
  • Pin dimensions 0.75 x 0.3 mm
  • Rated surge voltage (III/3) 4 kV
  • Frequency 10 - 150 - 10 Hz
  • Nominal cross-section 1.5 mm²
Packaging type

Piece

Type

SPTAF 1/ 2-5,0-EL

Product type

Print terminal

Features

+ push-in spring bracket

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Stripping length (max.)

8 mm

Connection

Push-in connector

Print

Nominal current

16 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

16 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

24

AWG max.

16

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Green

Manufacturer part #

1862411

Content

165 pc(s)

Nominal voltage

320 V

Width

10 mm

Height

12.8 mm

Length

11 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209497 Phoenix Contact 1862411 Print terminal 1.5 mm² Number of pins 2 Green 165 pc(s) Piece

Datasheet 2209497 Phoenix Contact 1862411 Print terminal 1.5 mm² Number of pins 2 Green 165 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209497 Phoenix Contact 1862411 Print terminal 1.5 mm² Number of pins 2 Green 165 pc(s) Piece

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contact. Finger-operated release button for high operating comfort. Small component size for space-critical applications. Quick and convenient testing through integrated testing possibility.

This text is machine translated.