Image similar
FRONT 2,5-H/SA 5/ 2
Screw terminal
Stackable
5 mm
1
2
2
FRONT
9 mm
Soldering
17.50 A
0.20 mm²
17.5 A
0.20 mm²
2.50 mm²
2.50 mm²
Tin
PA
1868665
20 pc(s)
400 V
12.50 mm
22.10 mm
19.50 mm
yes
User & Safety Instructions 1829475 Phoenix Contact 1868665 Screw terminal 2.50 mm² Number of pins 2 20 pc(s)