• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1874454 PCB pin header Total number of pins 18 No. of rows 2 50 pc(s) Carton

Image similar
Product type
PCB pin header
Total no. of pins
18
Connector type
PCB connector
CS
3.5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 18
  • No. of rows 2
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB pin header

Total no. of pins

18

Connector type

PCB connector

Features

+ locking mechanism

Total number of pins

18

No. of rows

2

CS

3.5 mm

Connection

Soldering

Case material

PA

Manufacturer part #

1874454

Content

50 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

DMC 1,5/ 9-G1F-3,5-LR P26THR

Connector contact surface

Tin

Number of pins

18

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3577195 Phoenix Contact 1874454 PCB pin header Total number of pins 18 No. of rows 2 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3577195 Phoenix Contact 1874454 PCB pin header Total number of pins 18 No. of rows 2 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?