• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1887086 VS-09-SD Protective cap Grey 5 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Protective cap
Content
5 pc(s)
Factory colour
Grey
Manufacturer part #
1887086
Industrial packaging
Yes
Datasheet (PDF)
Dispatches on Fri 30 Oct

3818 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 26.99 / piece)
€ 42.99
-37 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB protective cover VS-09-SD

  • VS-09-SD
  • Industrial packaging with 5 pieces

Technical specifications

Product type

Protective cap

Factory colour

Grey

Content

5 pc(s)

Manufacturer part #

1887086

Industrial packaging

Yes

Compatible with

D-SUB enclosure 9-pin

D-SUB enclosure 15-pin

D-SUB enclosure 25-pin

D-SUB enclosure 37-pin

Type

VS-09-SD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773853 Phoenix Contact 1887086 VS-09-SD Protective cap Grey 5 pc(s)

User & Safety Instructions

User & Safety Instructions 773853 Phoenix Contact 1887086 VS-09-SD Protective cap Grey 5 pc(s)

Description

D-SUB protective cover, shell size 1, IP54 degree of protection, for panel mounting frame and sleeve housing VS-09-...

More interesting products

(*All information is plus legal VAT)