• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1890167 Spring-loaded terminal 1.5 mm² Number of pins 3 50 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Spring-loaded terminal
CS
5.08 mm
Pins per row
3
Number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb CONNECTION TERM 1890167 50 PCS

  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Type

FFKDSA1/V2-5,08- 3

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

5.08 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

FFKDS

Stripping length (max.)

10 mm

Connection

Print

Soldering

Nominal current

15 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Manufacturer part #

1890167

Content

50 pc(s)

Nominal voltage

320 V

Width

17.78 mm

Height

19.20 mm

Length

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833543 Phoenix Contact 1890167 Spring-loaded terminal 1.5 mm² Number of pins 3 50 pc(s) Carton

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contacting. Intuitively operable by colored imitation lever. Operation and conductor connection from a direction enables integration in the front of the unit. Double solder pins reduce the mechanical stress on the joints. Lateral locking allows individual combination of different poles. Vertical connection enables the multi-row arrangement on the PCB.

This text is machine translated.

Hints

Order-based production (no withdrawal)