• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1891085 PCB terminal 0.5 mm² Number of pins 4 Green 50 pc(s)

Image similar
Product type
PCB terminal
CS
3.5 mm
Pins per row
4
Number of pins
4
Connection
Push-in spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 50 pc(s)

Technical specifications

Type

FK-MPT 0,5/ 4-3,5

Product type

PCB terminal

Features

+ push-in spring bracket

CS

3.5 mm

No. of rows

1

Pins per row

4

Number of pins

4

Connection

Push-in spring-loaded terminal

Nominal current

4 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

4 A

Cross section (inflexible) (min.)

0.12 mm²

Cross section (flexible) (max.)

0.5 mm²

Cross section (inflexible) (max.)

0.5 mm²

Connector orientation

Perpendicular (to the PCB)

Contact material

Tin

Factory colour

Green

Manufacturer part #

1891085

Content

50 pc(s)

Height

13 mm

Length

3.5 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3577389 Phoenix Contact 1891085 PCB terminal 0.5 mm² Number of pins 4 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3577389 Phoenix Contact 1891085 PCB terminal 0.5 mm² Number of pins 4 Green 50 pc(s)