• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1891315 Spring-loaded terminal 1.5 mm² Number of pins 4 50 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Spring-loaded terminal
CS
5.08 mm
Pins per row
4
Number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb CONNECTION TERM 1891315 50 PCS

  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Type

ZFK3DSA 1,5-5,08- 4

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

5.08 mm

No. of rows

3

Pins per row

4

Number of pins

4

Series

ZFK3DS

Stripping length (max.)

7.50 mm

Connection

Print

Soldering

Nominal current

12 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Contact material

Tin

Enclosure material

PA

Manufacturer part #

1891315

Content

50 pc(s)

Nominal voltage

400 V

Width

21.32 mm

Height

40 mm

Length

32.20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833352 Phoenix Contact 1891315 Spring-loaded terminal 1.5 mm² Number of pins 4 50 pc(s) Carton

Description

Defined contact force ensures long-term stable contacting. Through fixed screwdriver open terminal enables comfortable wire connection. Conductor connection in several floors enables higher density. Lateral locking allows individual combination of different poles.

This text is machine translated.