• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1904558 PCB terminal 1.5 mm² Number of pins 3 Green 50 pc(s)

Image similar
Product type
PCB terminal
CS
5.08 mm
Pins per row
3
Number of pins
3
Type
ZFKDSA 1,5-W-5,08- 3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

ZFKDSA 1,5-W-5,08- 3

Product type

PCB terminal

CS

5.08 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

ZFKDS(A)

Nominal current

16 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

16 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1904558

Content

50 pc(s)

Height

17.7 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3577671 Phoenix Contact 1904558 PCB terminal 1.5 mm² Number of pins 3 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3577671 Phoenix Contact 1904558 PCB terminal 1.5 mm² Number of pins 3 Green 50 pc(s)