• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1907759 Print terminal Number of pins 5 Green 50 pc(s) Piece

1/4
Image similar
Packaging type
Piece
Product type
Print terminal
CS
5.08 mm
Pins per row
5
Number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 50 pc(s)

Technical specifications

  • Screw thread: M3
  • Overall height (height without solder pin): 31.5 mm
  • Pin length 5 mm
Packaging type

Piece

Type

MKKDS 3/ 5-5,08

Product type

Print terminal

Features

Stackable

CS

5.08 mm

Pins per row

5

Number of pins

5

Connection

Screws

Print

Factory colour

Green

Manufacturer part #

1907759

Content

50 pc(s)

Width

27.94 mm

Height

36.5 mm

Length

22.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209515 Phoenix Contact 1907759 Print terminal Number of pins 5 Green 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209515 Phoenix Contact 1907759 Print terminal Number of pins 5 Green 50 pc(s) Piece

Description

PCB terminal, pitch 5.08 mm, number of pins: 5, color: Green. The article can be aligned to different pole numbers!

This text is machine translated.