• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1910380 PCB connector Total number of pins 5 No. of rows 1 100 pc(s)

Product type
PCB connector
Total no. of pins
5
CS
5 mm
Content
100 pc(s)
No. of rows
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • No. of rows 1
  • Content 100 pc(s)

Technical specifications

  • Connectable cable type: Round cable
  • Wire cross-section with single wire connections: 0.2-2.5 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 2.5 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-2.5 mm²
  • Design of electrical connection: Spring-loaded connection
  • Rated voltage: 320 V
  • Dimensioning surge voltage: 4 kV
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Material of the insulating body: Polyamide (PA)
  • Over voltage category III
Product type

PCB connector

Total no. of pins

5

No. of rows

1

CS

5 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Factory colour

Green

Case material

PA

Manufacturer part #

1910380

Content

100 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-40 °C

Type

FKC 2,5/ 5-ST

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452670 Phoenix Contact 1910380 PCB connector Total number of pins 5 No. of rows 1 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3452670 Phoenix Contact 1910380 PCB connector Total number of pins 5 No. of rows 1 100 pc(s)

Description

PCB connector, nominal cross-section: 2.5 mm², color: Green, nominal current: 12 0 A, rated voltage (III/2): 320 V, contact surface: Sn, contact type: Bush, number of potentials: 5, number of rows: 1, number of connections: 5, product family: FKC 2.5/...-ST, grid dimension: 5 mm, connection type: Push-in spring connection, connection direction conductor/board: 5 °, snap hook: COMBICON MSTB 2.5,lock: without, mounting type: without, packaging type: packed in cardboard

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?