• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1928411 50 pc(s)

Image similar
Packaging type
Piece
Connection
Connector
Manufacturer part #
1928411
Content
50 pc(s)
Material
Copper alloy
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Material contact: CU-alloy
  • Number of floors: 1
  • Number of ports: 4
  • Insulating material: PA
  • Insulating material group: I
  • Pitch: 10 mm
Packaging type

Piece

Connection

Connector

Manufacturer part #

1928411

Content

50 pc(s)

Material

Copper alloy

Number of pins

4

Type

FBSK 4-10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209529 Phoenix Contact 1928411 50 pc(s)

Datasheet 2209529 Phoenix Contact 1928411 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209529 Phoenix Contact 1928411 50 pc(s)

Description

Bridge, fully insulated, 10 mm pitch, 4-pin

This text is machine translated.