• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1933244 PCB connector Total number of pins 8 No. of rows 1 100 pc(s)

Product type
PCB connector
Total no. of pins
8
CS
5 mm
Content
100 pc(s)
No. of rows
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin strip

  • No. of rows 1
  • Content 100 pc(s)

Technical specifications

  • Rated voltage: 320 V
  • Dimensioning surge voltage: 4 kV
  • Rated current In:12 A.
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.5 mm
  • Pin contact type
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Over voltage category III
  • Tape type: Cardboard (for SMD)
Product type

PCB connector

Total no. of pins

8

No. of rows

1

CS

5 mm

Factory colour

Black

Case material

PA

Manufacturer part #

1933244

Content

100 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

PST 1,3/ 8-5,0

Number of pins

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452679 Phoenix Contact 1933244 PCB connector Total number of pins 8 No. of rows 1 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3452679 Phoenix Contact 1933244 PCB connector Total number of pins 8 No. of rows 1 100 pc(s)

Description

Pin header, rated cross-section: 1.5 5 mm², color: Black, rated current: 12 A (depending on used plug), rated voltage (III/2): 8 V, contact type: Pin, number of potentials: 8, number of rows: 1, number of connections: 8, product family: PST 1.3/..-V, grid dimension: 320 mm, mounting: THR-soldering / wave length, pin-pins: 3.5 mm, connector system: COMBICON PST 1.3, locking: without, mounting method: without, type of packaging: packed in carton, the maximum current depends on the plug used. The lower of the two current values for plug and pin header is decisive. The multi-pin connector is made of a high temperature resistant plastic and is thus suitable for the reflow-process.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?