• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1934670 Spring-loaded terminal Number of pins 7 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Spring-loaded terminal
CS
5.08 mm
Pins per row
7
Number of pins
7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

ZFK3DSA 1,5-5,08- 7

Product type

Spring-loaded terminal

Features

+ staggered tiers

CS

5.08 mm

Pins per row

7

Number of pins

7

Series

ZFK3DS

Stripping length (max.)

7.50 mm

Connection

Print

Soldering

Nominal current

12 A

Nominal current - rounded value

12 A

Enclosure material

PA

Manufacturer part #

1934670

Content

10 pc(s)

Nominal voltage

400 V

Width

36.56 mm

Height

40 mm

Length

32.20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829734 Phoenix Contact 1934670 Spring-loaded terminal Number of pins 7 10 pc(s) Piece

Description

Defined contact force ensures long-term stable contacting. Through fixed screwdriver open terminal enables comfortable wire connection. Conductor connection in several floors enables higher density. Lateral locking allows individual combination of different poles.

This text is machine translated.

Hints

Order-based production (no withdrawal)