• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1935161 PCB terminal 2.5 mm² Number of pins 2 Green 250 pc(s)

Image similar
Product type
PCB terminal
CS
5 mm
Pins per row
2
Number of pins
2
Connector orientation
Parallel (to the PCB)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PT 1,5/ 2-5,0-H

Product type

PCB terminal

Features

+ wire protector

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Nominal current

17.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

Parallel (to the PCB)

Contact material

Tin

Factory colour

Green

Wire protection

Yes

Manufacturer part #

1935161

Content

250 pc(s)

Height

14.8 mm

Length

3.5 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3577946 Phoenix Contact 1935161 PCB terminal 2.5 mm² Number of pins 2 Green 250 pc(s)

User & Safety Instructions

User & Safety Instructions 3577946 Phoenix Contact 1935161 PCB terminal 2.5 mm² Number of pins 2 Green 250 pc(s)