• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1953745 PCB connector Total number of pins 10 No. of rows 2 60 pc(s)

Product type
PCB connector
Total no. of pins
10
CS
3.5 mm
Content
60 pc(s)
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal strip

  • No. of rows 2
  • Content 60 pc(s)

Technical specifications

  • Rated voltage: 160 V
  • Dimensioning surge voltage: 2.5 kV
  • Rated current In:8 A.
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.4 mm
  • Pin contact type
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Over voltage category III
  • Tape type: Cardboard (for SMD)
Product type

PCB connector

Total no. of pins

10

No. of rows

2

CS

3.5 mm

Factory colour

Black

Case material

PA

Manufacturer part #

1953745

Content

60 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MCDN 1,5/ 5-G1-3,5 P26THR

Number of pins

10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453288 Phoenix Contact 1953745 PCB connector Total number of pins 10 No. of rows 2 60 pc(s)

User & Safety Instructions

User & Safety Instructions 3453288 Phoenix Contact 1953745 PCB connector Total number of pins 10 No. of rows 2 60 pc(s)

Description

PCB baseboard, rated cross-section: 1.5 mm², Colour: Black, rated current: 8 10 A, rated voltage (III/2): 160 V, contact surface: Sn, contact type: Pen, number of potential: 10, number of rows: 1.5, number of connections: 3.5, product family: MCDN 2/.-G1-THR, pin: 5 mm, mounting: THR-soldering / wave length, layout: 2.6 mm, number of soldering pins per potential: 1, plug system: COMBICON FMC 1.5 - MCDN 1.5, plug face direction: standard, locking: without, mounting type: without, packing type: packed in cardboard, the pin length is 2.6 mm. For user information and design recommendations for Through Hole Reflow technology, see Downloads.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?