• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1967469 PCB connector Total number of pins 3 No. of rows 1 25 pc(s)

Product type
PCB connector
Total no. of pins
3
CS
10.16 mm
Content
25 pc(s)
No. of rows
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • No. of rows 1
  • Content 25 pc(s)

Technical specifications

  • Connectable cable type: Round cable
  • Suitable for single wire cross sections of 0.75-16 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.5-10 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.75-16 mm²
  • Design of electrical connection: Screw connection
  • Rated voltage: 1000 V
  • Dimensioning surge voltage: 6 kV
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Pollution level: 2
  • Material of the contact coating: Silver
  • Material of the insulating body: Polyamide (PA)
  • Over voltage category III
Product type

PCB connector

Total no. of pins

3

No. of rows

1

CS

10.16 mm

Nominal current

76 A

Nominal current - rounded value

76 A

Factory colour

Green

Case material

PA

Manufacturer part #

1967469

Content

25 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-40 °C

Type

PC 16/ 3-STF-10,16

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453300 Phoenix Contact 1967469 PCB connector Total number of pins 3 No. of rows 1 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3453300 Phoenix Contact 1967469 PCB connector Total number of pins 3 No. of rows 1 25 pc(s)

Description

PCB connector, nominal cross-section: 16 mm², color: Green, nominal current: 76 0 A, rated voltage (III/2): 1000 V, contact surface: AG, contact type: Socket, number of potentials: 3, number of rows: 16, number of connections: 10.16, product family: PC 1/...-STF, grid dimension: 3 mm, connection type: Screw connection with tensile sleeve, screw attack shape: L lock slot, connection direction conductor/board: 3 ° - without snap-in hook, connector system: COMBICON PC 16, locking: screw locking, mounting method: screw flange, type of packaging: packed in cardboard

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?