1/3
Image similar
PT 1,5/ 7-3,5-H
Print terminal
+ wire protector
3.5 mm
1
7
7
5 mm
Screws
17.5 A
0.2 mm²
17.5 A
0.2 mm²
1.5 mm²
1.5 mm²
26
16
Cu-alloy, tin plated
PA
Green
1984662
100 pc(s)
200 V
24.5 mm
13.65 mm
7.55 mm
yes
Datasheet 2209562 Phoenix Contact 1984662 Print terminal 1.5 mm² Number of pins 7 Green 100 pc(s)
Datasheet 2209562 Phoenix Contact 1984662 Print terminal 1.5 mm² Number of pins 7 Green 100 pc(s)
User & Safety Instructions 2209562 Phoenix Contact 1984662 Print terminal 1.5 mm² Number of pins 7 Green 100 pc(s)