• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1984714 Print terminal 1.5 mm² Number of pins 12 Green 50 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
Print terminal
CS
3.5 mm
Pins per row
12
Number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Screw thread: m2
  • Mounting type: Wave soldering
  • Number of connections: 12
  • Pluggable: No.
  • Tightening torque: 0.22 Nm ... 0.25 Nm
  • Surface quality: Galvanized tin-plated
  • Metal surface solder area (cover layer): Tin (3 - 12 µm Sn)
  • Insulating material: PA
  • Insulating material group: I
  • Height (height without solder pin): 9.15 mm
  • Pin length 4.5 mm
  • Pin dimensions Ø 0.9 mm
  • Rated surge voltage (III/3) 2.5 kV
  • Nominal cross-section 1.5 mm²
Packaging type

Piece

Type

PT 1,5/12-3,5-H

Product type

Print terminal

Features

+ wire protector

CS

3.5 mm

No. of rows

1

Pins per row

12

Number of pins

12

Stripping length (max.)

5 mm

Connection

Screws

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

16

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Green

Manufacturer part #

1984714

Content

50 pc(s)

Nominal voltage

200 V

Width

42 mm

Height

13.65 mm

Length

7.55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209566 Phoenix Contact 1984714 Print terminal 1.5 mm² Number of pins 12 Green 50 pc(s) Piece

Datasheet 2209566 Phoenix Contact 1984714 Print terminal 1.5 mm² Number of pins 12 Green 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209566 Phoenix Contact 1984714 Print terminal 1.5 mm² Number of pins 12 Green 50 pc(s) Piece

Description

Well-known connection principle allows worldwide use. Low heating due to highest contact force. Large terminal capacity by rectangular terminal space. Allows two conductors to be connected. Lateral locking allows individual composition of different number of poles.

This text is machine translated.