1/3
Image similar
Piece
PT 1,5/14-3,5-H
Print terminal
+ wire protector
3.5 mm
1
14
14
5 mm
Screws
17.5 A
0.2 mm²
17.5 A
0.2 mm²
1.5 mm²
1.5 mm²
26
16
Cu-alloy, tin plated
Polyamide
Green
1984730
50 pc(s)
200 V
49 mm
13.65 mm
7.55 mm
yes
Datasheet 2209567 Phoenix Contact 1984730 Print terminal 1.5 mm² Number of pins 14 Green 50 pc(s) Piece
Datasheet 2209567 Phoenix Contact 1984730 Print terminal 1.5 mm² Number of pins 14 Green 50 pc(s) Piece
User & Safety Instructions 2209567 Phoenix Contact 1984730 Print terminal 1.5 mm² Number of pins 14 Green 50 pc(s) Piece