• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1984756 PCB terminal 1.5 mm² Number of pins 16 Green 50 pc(s)

Image similar
Product type
PCB terminal
CS
3.5 mm
Pins per row
16
Number of pins
16
Type
PT 1,5/16-3,5-H
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PT 1,5/16-3,5-H

Product type

PCB terminal

Features

+ wire protector

CS

3.5 mm

No. of rows

1

Pins per row

16

Number of pins

16

Nominal current

17.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Green

Wire protection

Yes

Manufacturer part #

1984756

Content

50 pc(s)

Height

13.65 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3578283 Phoenix Contact 1984756 PCB terminal 1.5 mm² Number of pins 16 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3578283 Phoenix Contact 1984756 PCB terminal 1.5 mm² Number of pins 16 Green 50 pc(s)