1/4
Image similar
PT 1,5/10-3,5-V
Print terminal
+ wire protector
3.5 mm
1
10
10
5 mm
Screws
17.5 A
0.2 mm²
17.5 A
0.2 mm²
1.5 mm²
1.5 mm²
26
16
Cu-alloy, tin plated
Polyamide
Green
1984840
100 pc(s)
200 V
35 mm
12.05 mm
9.15 mm
yes
Datasheet 2209573 Phoenix Contact 1984840 Print terminal 1.5 mm² Number of pins 10 Green 100 pc(s)
Datasheet 2209573 Phoenix Contact 1984840 Print terminal 1.5 mm² Number of pins 10 Green 100 pc(s)
User & Safety Instructions 2209573 Phoenix Contact 1984840 Print terminal 1.5 mm² Number of pins 10 Green 100 pc(s)