• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1984992 PCB terminal 1.5 mm² Number of pins 5 Green 180 pc(s)

Product type
PCB terminal
CS
3.5 mm
Pins per row
5
Number of pins
5
Connection
Push-in spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 180 pc(s)

Technical specifications

Type

PTSA 1,5/ 5-3,5-F

Product type

PCB terminal

CS

3.5 mm

No. of rows

1

Pins per row

5

Number of pins

5

Series

PTSA

Connection

Push-in spring-loaded terminal

Nominal current

8 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

8 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1984992

Content

180 pc(s)

Height

16.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453298 Phoenix Contact 1984992 PCB terminal 1.5 mm² Number of pins 5 Green 180 pc(s)

User & Safety Instructions

User & Safety Instructions 3453298 Phoenix Contact 1984992 PCB terminal 1.5 mm² Number of pins 5 Green 180 pc(s)