• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1985234 PCB terminal 1.5 mm² Number of pins 6 Green 160 pc(s) Carton

Packaging type
Carton
Product type
PCB terminal
CS
3.5 mm
Pins per row
6
Number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 160 pc(s)

Technical specifications

Packaging type

Carton

Type

PTSA 1,5/ 6-3,5-Z

Product type

PCB terminal

CS

3.5 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

PTSA

Connection

Push-in spring-loaded terminal

Nominal current

8 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

8 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Connector orientation

At an angle (to the PCB)

Contact material

Tin

Factory colour

Green

Manufacturer part #

1985234

Content

160 pc(s)

Height

16.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453158 Phoenix Contact 1985234 PCB terminal 1.5 mm² Number of pins 6 Green 160 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3453158 Phoenix Contact 1985234 PCB terminal 1.5 mm² Number of pins 6 Green 160 pc(s) Carton