• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1985823 PCB terminal 1.5 mm² Number of pins 2 Black 360 pc(s)

Product type
PCB terminal
CS
3.81 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MKDS 1/ 2-3,81 HT BK

Product type

PCB terminal

Features

+ extractor sleeve

CS

3.81 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

MKDS

Connection

Screw terminal

Nominal current

13.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Black

Manufacturer part #

1985823

Content

360 pc(s)

Height

12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453293 Phoenix Contact 1985823 PCB terminal 1.5 mm² Number of pins 2 Black 360 pc(s)

User & Safety Instructions

User & Safety Instructions 3453293 Phoenix Contact 1985823 PCB terminal 1.5 mm² Number of pins 2 Black 360 pc(s)