Image similar
Carton
PTSA 0,5/ 5-2,5-F
Spring-loaded terminal
+ push-in spring bracket
2.50 mm
1
5
5
PTSA
9 mm
Soldering
2 A
0.20 mm²
2 A
0.14 mm²
0.50 mm²
0.50 mm²
At an angle (to the PCB)
Tin
PA
1989777
100 pc(s)
250 V
14 mm
16.70 mm
12 mm
yes
User & Safety Instructions 1829936 Phoenix Contact 1989777 Spring-loaded terminal 0.50 mm² Number of pins 5 100 pc(s) Carton