• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1990164 Spring-loaded terminal 0.50 mm² Number of pins 18 50 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Spring-loaded terminal
CS
2.50 mm
Number of pins
18
Connection
Print
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb CONNECTION TERM 1990164 50 PCS

  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Type

PTSA 0,5/18-2,5-Z

Product type

Spring-loaded terminal

CS

2.50 mm

No. of rows

2

Number of pins

18

Series

PTSA

Stripping length (max.)

9 mm

Connection

Print

Soldering

Nominal current

2 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

2 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

Connector orientation

At an angle (to the PCB)

Contact material

Tin

Enclosure material

PA

Manufacturer part #

1990164

Content

50 pc(s)

Nominal voltage

250 V

Width

46.50 mm

Height

16.70 mm

Length

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829946 Phoenix Contact 1990164 Spring-loaded terminal 0.50 mm² Number of pins 18 50 pc(s) Carton

Description

Pcb terminal, nominal current: 2 A, nominal voltage: 250V, spacing: 2.5 mm, number of poles: 18, connection type: Push-in spring connection, mounting: wave soldering, direction of connection wire/Board: 45°, color: green. Move Lotbeine, two-row

This text is machine translated.