• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1991684 Print terminal 1.5 mm² Number of pins 16 Green 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Print terminal
CS
5.08 mm
Number of pins
16
Connection
Pull spring
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 10 pc(s)

Technical specifications

  • Mounting type: Wave soldering
  • Number of ports: 48
  • Pluggable: Yes
  • Surface finish: Tin-plated melt dip
  • Metal surface solder area (cover layer): Tin (10 - 16 µm Sn)
  • Insulating material: PA
  • Insulating material group: I
  • Overall height (height without solder pin): 36.6 mm
  • Pin length 3.4 mm
  • Pin dimensions 0.7 x 1 mm
  • Rated surge voltage (III/3) 4 kV
  • Nominal cross-section 1.5 mm²
Packaging type

Piece

Type

ZFK3DSA 1,5-5,08-16

Product type

Print terminal

Features

for wave soldering

CS

5.08 mm

No. of rows

3

Number of pins

16

Stripping length (max.)

7.5 mm

Connection

Pull spring

Print

Nominal current

12 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

AWG max.

14

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Green

Manufacturer part #

1991684

Content

10 pc(s)

Nominal voltage

400 V

Width

82.28 mm

Height

40 mm

Length

32.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209577 Phoenix Contact 1991684 Print terminal 1.5 mm² Number of pins 16 Green 10 pc(s) Piece

Datasheet 2209577 Phoenix Contact 1991684 Print terminal 1.5 mm² Number of pins 16 Green 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209577 Phoenix Contact 1991684 Print terminal 1.5 mm² Number of pins 16 Green 10 pc(s) Piece

Description

Defined contact force ensures long-term stable contact. Open clamping area thanks to a fixed screwdriver enables convenient conductor connection. Conductor connection in several floors enables higher contact density. Lateral locking allows individual composition of different number of poles.

This text is machine translated.