• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1991891 Spring-loaded terminal 4 mm² Number of pins 3 50 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Spring-loaded terminal
CS
7.50 mm
Pins per row
3
Number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Carton

Type

ZFKDSA 4-7,5- 3

Product type

Spring-loaded terminal

CS

7.50 mm

Pins per row

3

Number of pins

3

Series

ZFKDS

Stripping length (max.)

10 mm

Connection

Print

Soldering

Nominal current

32 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Contact material

Tin

Manufacturer part #

1991891

Content

50 pc(s)

Nominal voltage

630 V

Width

24 mm

Height

27.60 mm

Length

29 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833398 Phoenix Contact 1991891 Spring-loaded terminal 4 mm² Number of pins 3 50 pc(s) Carton

Description

Defined contact force ensures long-term stable contacting. Through fixed screwdriver open terminal enables comfortable wire connection. Separate jumper slot for easy connection of several terminals with jumpers. Quickly and easily testing through integrated testing option.

This text is machine translated.