• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2100012 Ferrule 0.75 mm² Blue 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ferrule
Cross section per core
0.75 mm²
Sleeve length
19 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 19 mm
  • Blue

Technical specifications

Packaging type

Piece

Product type

Ferrule

Cross section per core

0.75 mm²

Sleeve length

19 mm

Factory colour

Blue

Content

100 pc(s)

AWG max.

18

Manufacturer part #

2100012

Length

19 mm

Cross-section x Length

0.75 mm² x 19 mm

Type

AI-TWIN 2X 0,75 - 12 BU

Blue

19 mm

TRUE

TRUE

Other

Twin cable end sleeve

0.75 mm²

FALSE

FALSE

FALSE

Other

18

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3578530 Phoenix Contact 2100012 Ferrule 0.75 mm² Blue 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3578530 Phoenix Contact 2100012 Ferrule 0.75 mm² Blue 100 pc(s) Piece

Description

Unfortunately we are not able to provide further information for this product.