• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2100062 Ferrule 2.5 mm² Not insulated Silver 1000 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Ferrule
Cross section per core
2.5 mm²
Sleeve length
10 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 10 mm
  • Silver

Technical specifications

Packaging type

Bulk

Product type

Ferrule

Cross section per core

2.5 mm²

Sleeve length

10 mm

Insulation type

Not insulated

Factory colour

Silver

Content

1000 pc(s)

Contact material

Silver

AWG max.

14

Manufacturer part #

2100062

Length

10 mm

Cross-section x Length

2.5 mm² x 10 mm

Type

A 2,5-10

10 mm

FALSE

FALSE

Other

2.5 mm²

FALSE

FALSE

FALSE

14

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3578625 Phoenix Contact 2100062 Ferrule 2.5 mm² Not insulated Silver 1000 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3578625 Phoenix Contact 2100062 Ferrule 2.5 mm² Not insulated Silver 1000 pc(s) Bulk

Description

Unfortunately we are not able to provide further information for this product.