• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2100069 Ferrule 1.5 mm² Insulated Red 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ferrule
Cross section per core
1.5 mm²
Sleeve length
14 mm
Insulation type
Insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 14 mm
  • Red

Technical specifications

Packaging type

Piece

Product type

Ferrule

Cross section per core

1.5 mm²

Sleeve length

14 mm

Insulation type

Insulated

Factory colour

Red

Content

100 pc(s)

AWG max.

16

Manufacturer part #

2100069

Length

14 mm

Cross-section x Length

1.5 mm² x 14 mm

Type

AI-GB 1,5-8 RD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3578644 Phoenix Contact 2100069 Ferrule 1.5 mm² Insulated Red 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3578644 Phoenix Contact 2100069 Ferrule 1.5 mm² Insulated Red 100 pc(s) Piece

Description

Unfortunately we are not able to provide further information for this product.