• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2199676 Print terminal Number of pins 2 Light grey 50 pc(s)

Image similar
Product type
Print terminal
CS
7.5 mm
Number of pins
2
Connection
Screws
Print
Type
MKDSO 2,5 HV/ 2L-7,5 KMGY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 50 pc(s)

Technical specifications

  • Screw thread: M3
  • Pin length 3.5 mm
Type

MKDSO 2,5 HV/ 2L-7,5 KMGY

Product type

Print terminal

CS

7.5 mm

Number of pins

2

Connection

Screws

Print

Factory colour

Light grey

Manufacturer part #

2199676

Content

50 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209589 Phoenix Contact 2199676 Print terminal Number of pins 2 Light grey 50 pc(s)

Datasheet 2209589 Phoenix Contact 2199676 Print terminal Number of pins 2 Light grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209589 Phoenix Contact 2199676 Print terminal Number of pins 2 Light grey 50 pc(s)

Description

PCB terminal is orthogonal to the PCB. Pitch 7.5 mm.

This text is machine translated.