• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2278416 PCB terminal 1.5 mm² Number of pins 5 Light grey 1 pc(s)

Image similar
Product type
PCB terminal
CS
3.5 mm
Pins per row
5
Number of pins
5
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 1 pc(s)

Technical specifications

Type

MKDSO 1,5/ 5-R-3,5 KMGY

Product type

PCB terminal

Features

+ extractor sleeve

CS

3.5 mm

No. of rows

1

Pins per row

5

Number of pins

5

Series

MKDSO

Connection

Screw terminal

Nominal current

8 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

8 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Light grey

Wire protection

Yes

Manufacturer part #

2278416

Content

1 pc(s)

Height

21.25 mm

Case colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3578853 Phoenix Contact 2278416 PCB terminal 1.5 mm² Number of pins 5 Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3578853 Phoenix Contact 2278416 PCB terminal 1.5 mm² Number of pins 5 Light grey 1 pc(s)