
Highlights & Details
Industrial Ethernet Switch FL SWITCH 2205
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Working principle
Managed switch
- Ethernet ports
5
- Power supply (LOV)
via terminal
- Weight
358.500 g
- Width
45 mm
- Height
130 mm
- Depth
115 mm
- Type
FL SWITCH 2205
IP20
- Operating voltage
24 V DC
- Current consumption
170 mA
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1830257 Phoenix Contact 2702326 FL SWITCH 2205 Industrial Ethernet switch
Information
Information 1830257 Phoenix Contact 2702326 FL SWITCH 2205 Industrial Ethernet switch
Description
The Managed Switches of the variants 2200 and 2300 with extended functions offer optimal scope of functions, a multitude of variants and approvals for a variety of applications, e.g. in the maritime area or the process technology.
Features:
· Media Redundancy Protocol (MRP) according to IEC 62439
· Extended temperature range (-40°C ... +70 °C)
· Redundant Power Supply
· IGMP Snooping/querier
This text is machine translated.
Features:
· Media Redundancy Protocol (MRP) according to IEC 62439
· Extended temperature range (-40°C ... +70 °C)
· Redundant Power Supply
· IGMP Snooping/querier
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























