
Highlights & Details
Industrial Ethernet Switch FL SWITCH 2204-2 TC-2 SFX
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
4
- SFP ports
2 x
- 10/100/1000 Mbps ports
2 x
- Fibre-optic ports
2
- Power supply (LOV)
via terminal
- Weight
462.000 g
- Width
45 mm
- Height
130 mm
- Depth
115 mm
- Type
FL SWITCH 2204-2TC-2SFX
- Interfaces
SFP
IP20
- Operating voltage
24 V DC
- Current consumption
250 mA
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1830261 Phoenix Contact 2702334 FL SWITCH 2204-2TC-2SFX Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Information
Information 1830261 Phoenix Contact 2702334 FL SWITCH 2204-2TC-2SFX Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Description
Features:
· Media Redundancy Protocol (MRP) according to IEC 62439
· Extended temperature range (-40°C ... +70 °C)
· Redundant Power Supply
· IGMP Snooping/querier
· HTTPS/SNMPv3
· Port-based/Pool-based DHCP Server, DHCP option 82
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























