
Technical specifications
- Mounting type: Mounting rail
- Wire stripping length: 9 mm
- Transmission physics: Copper
- Type AX: Book design
- Conductor cross-section rigid: 0.25 mm² - 1.5 mm²
- Conductor cross-section flexible: 0.25 mm² - 1.5 mm²
- Wire cross-section AWG: 24 - 16
- Signal LEDs: Data reception, link status
- Connection type: Push-in spring connection
- Material casing: Fiber-reinforced polycarbonate
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
6
- SFP ports
2 x
- No. of 100 Mbps/1Gbps/10Gbps ports
4 x
- 10/100/1000 Mbps ports
6 x
- Port type
Ethernet 10/100 MBit/s RJ45 screened
- Jumbo frames
Yes
- MAC addresses
8000
- Weight
260 g
- Width
45 mm
- Height
130 mm
- Depth
115 mm
- Type
FL SWITCH 2306-2SFP
- Interfaces
RJ45
IP20
- Operating voltage
24 V DC
- Current consumption
144 mA
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- Port
6 ports
- Operating voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209895 Phoenix Contact 2702970 FL SWITCH 2306-2SFP Network switch 6 ports 10 / 100 / 1000 MBit/s
Datasheet 2209895 Phoenix Contact 2702970 FL SWITCH 2306-2SFP Network switch 6 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 2209895 Phoenix Contact 2702970 FL SWITCH 2306-2SFP Network switch 6 ports 10 / 100 / 1000 MBit/s
Description
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















