• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2800847 CB TM1 1A M1 P RCCB thermal 250 V AC 1 A 1 pc(s)

Product type
RCCB
Switching voltage
250 V AC
Switching current (max.)
1 A
Switch/button features
thermal
Connection
Jack connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

868 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Switch/button features

thermal

Connection

Jack connector

Factory colour

Black

Switching voltage

250 V AC

Switching current (max.)

1 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

24.5 mm

Width

8.2 mm

Content

1 pc(s)

Type

CB TM1 1A M1 P

Dim

(L x W) 24.5 mm x 8.2 mm

Switching voltage

250 V

Switching current

1 A

Temperature range

-20 - +60 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 457313 Phoenix Contact 2800847 CB TM1 1A M1 P RCCB thermal 250 V AC 1 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 457313 Phoenix Contact 2800847 CB TM1 1A M1 P RCCB thermal 250 V AC 1 A 1 pc(s)

Description

Thermomagnetic device circuit breaker, 1-pos., tripping characteristic M1 (medium-blow), 1 PDT contact, plug for base element.

More interesting products

(*All information is plus legal VAT)