• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2890946 Screw terminal 2.50 mm² Number of pins 3 50 pc(s)

Image similar
Product type
Screw terminal
CS
7.50 mm
Pins per row
3
Number of pins
3
Connection
Print
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb CONNECTION TERM 2890946 50 PCS

  • Content 50 pc(s)

Technical specifications

Type

MKDSO 2,5 HV/ 3L-7,5 KMGY

Product type

Screw terminal

CS

7.50 mm

Pins per row

3

Number of pins

3

Series

MKDSO

Stripping length (max.)

8 mm

Connection

Print

Soldering

Nominal current

24 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Connector orientation

Perpendicular (to the PCB)

Contact material

Tin

Enclosure material

PA

Manufacturer part #

2890946

Content

50 pc(s)

Nominal voltage

630 V

Height

23.25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832830 Phoenix Contact 2890946 Screw terminal 2.50 mm² Number of pins 3 50 pc(s)

Description

7.5 mm pitch Pcb terminal is orthogonal on the PCB.

This text is machine translated.