• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2903603 Potential distributor 97.7 mm Clamp 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Potential distributor
Connection
Clamp
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Potential distributor

Features

NS 32/35 rail mount

Connection

Clamp

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

97.7 mm

Number of pins

2

Manufacturer part #

2903603

Content

1 pc(s)

Type

VIP-2/PT/PDM-2/16/FU 6.3A

Dim

(W x H x D) 97.7 x 109.8 x 51 mm

Width

97.7 mm

Height

109.8 mm

Depth

51 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579781 Phoenix Contact 2903603 Potential distributor 97.7 mm Clamp 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3579781 Phoenix Contact 2903603 Potential distributor 97.7 mm Clamp 1 pc(s) Piece