• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2966786 Sensor/actuator connector Bridge strip 10 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Bridge strip
Connector standard
Sensor connector
Type
FBST 500-PLC RD
Manufacturer part #
2966786
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FBST 500-PLC RD - ENDLESS BRIDGE

  • FBST 500-PLC RD

Technical specifications

Type

FBST 500-PLC RD

Product type

Sensor/actuator connector

Connector type

Bridge strip

Connector standard

Sensor connector

Manufacturer part #

2966786

Industrial packaging

Yes

Content

10 pc(s)

Length

500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475313 Phoenix Contact 2966786 Sensor/actuator connector Bridge strip 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3475313 Phoenix Contact 2966786 Sensor/actuator connector Bridge strip 10 pc(s)

Description

Endless jumper, length: 500 mm, color: Red

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?