• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3000709 Grey 50 pc(s)

Image similar
Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 75.6 x 2.2 x 57.5 mm
Connector colour
Grey
Manufacturer part #
3000709
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Width: 2.2 mm
Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 75.6 x 2.2 x 57.5 mm

Connector colour

Grey

Manufacturer part #

3000709

Content

50 pc(s)

Clamp width

2.2 mm

Width

2.2 mm

Height

57.5 mm

Length

75.6 mm

Type

D-UTTB 4 HV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225828 Phoenix Contact 3000709 Grey 50 pc(s)

Datasheet 2225828 Phoenix Contact 3000709 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2225828 Phoenix Contact 3000709 Grey 50 pc(s)

Description

End cover, length 75.6 mm, width 2.2 mm, height 57.5 mm, color: Gray

This text is machine translated.