• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3000926 Micro terminal Blue 50 pc(s)

Image similar
Product type
Micro terminal
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Nominal current - rounded value
17.5 A
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • MTTB 1,5 BU

Technical specifications

Product type

Micro terminal

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

Factory colour

Blue

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

400 V

Manufacturer part #

3000926

Content

50 pc(s)

Type

MTTB 1,5 BU

Dim

(W x H x D) 4.2 x 44 x 41 mm

Width

4.2 mm

Height

44 mm

Flammability rating

V0

Depth

41 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580469 Phoenix Contact 3000926 Micro terminal Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3580469 Phoenix Contact 3000926 Micro terminal Blue 50 pc(s)