• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3002778 Distribution block White 20 pc(s)

Image similar
Product type
Distribution block
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Nominal current - rounded value
17.5 A
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution block

Features

built-in jumper

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

6

Factory colour

White

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

450 V

Manufacturer part #

3002778

Content

20 pc(s)

Type

PTFIX 6X1,5 WH

Dim

(W x H x D) 12.5 x 21.6 x 17.7 mm

Width

12.5 mm

Height

21.6 mm

Flammability rating

V0

Depth

17.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580479 Phoenix Contact 3002778 Distribution block White 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3580479 Phoenix Contact 3002778 Distribution block White 20 pc(s)